
SLM-160 | |
|---|---|
DigiKey Part Number | SLM-160-ND |
Manufacturer | |
Manufacturer Product Number | SLM-160 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLM-160 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.160" (4.06mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTM-160 | Bivar Inc. | 0 | 492-1302-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.39810 | $39.81 |
| Unit Price without GST: | $0.39810 |
|---|---|
| Unit Price with GST: | $0.43791 |


