SP600-86

DigiKey Part Number
BER139-ND
Manufacturer
Manufacturer Product Number
SP600-86
Description
THERM PAD 39.62X26.67MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 39.62mm x 26.67mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
39.62mm x 26.67mm
Thickness
0.0090" (0.229mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number