SP600-25

DigiKey Part Number
BER105-ND
Manufacturer
Manufacturer Product Number
SP600-25
Description
THERM PAD 25.4MMX6.6MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 25.40mm x 6.60mm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
DO-5
Type
Pad, Sheet
Shape
Round
Outline
25.40mm x 6.60mm
Thickness
0.0090" (0.229mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number