Q3-0.005-88-100009-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q3-0.005-88-100009-001

DigiKey Part Number
Q3-0.005-88-100009-001-ND
Manufacturer
Manufacturer Product Number
Q3-0.005-88-100009-001
Description
THERM PAD 55.9X21.6MM BLACK
Customer Reference
Detailed Description
Thermal Pad Black 55.90mm x 21.60mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
55.90mm x 21.60mm
Thickness
0.0050" (0.127mm)
Material
Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Black
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.