A412LDELDEP005M

DigiKey Part Number
BEL24579-ND
Manufacturer
Manufacturer Product Number
A412LDELDEP005M
Description
OM4 12F LC_DX LC_DX 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
-
Cable Type
Fiber Fanout
Features
Pulling Eye
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$988.76000$988.76
Manufacturers Standard Package