
9463F J221000 | |
|---|---|
DigiKey Part Number | BEL3085-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9463F J221000 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 1000.0' (304.80m) 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 42 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Foil, Braid | |
Impedance | 120 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Blue | |
Usage | - | |
Features | Oil Resistant, UV Resistant | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.075" (1.91mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.02018 | $6,020.18 |
| Unit Price without GST: | $6.02018 |
|---|---|
| Unit Price with GST: | $6.62220 |

