MFG_9463-00112000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9463 0036000

DigiKey Part Number
BEL3437-6000-ND
Manufacturer
Manufacturer Product Number
9463 0036000
Description
CABLE TWINAXIAL 20AWG 6000'
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 6000.0' (1828.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil, Braid
Impedance
78 Ohms
Length
6000.0' (1828.80m)
Jacket Color
Orange
Usage
-
Features
Drain Wire, Oil Resistant, UV Resistant
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.078" (1.98mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.