
9463 00110000 | |
|---|---|
DigiKey Part Number | BEL3518-10000-ND |
Manufacturer | |
Manufacturer Product Number | 9463 00110000 |
Description | CABLE TWINAXIAL 20AWG 10000' |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 10000' (3048.00m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | 10000' (3048.00m) | |
Jacket Color | Brown | |
Usage | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.078" (1.98mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 55% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

