MFG_89463-0061000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89463 0061000

DigiKey Part Number
BEL2263-ND
Manufacturer
Manufacturer Product Number
89463 0061000
Description
CABLE TWINAXIAL PLEN 20AWG 1000'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Twinaxial - Plenum Cable 20 AWG 1000.0' (304.80m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial - Plenum
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.203" (5.16mm)
Shield Type
Foil, Braid
Impedance
120 Ohms
Length
1000.0' (304.80m)
Jacket Color
Blue
Usage
-
Features
Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.073" (1.85mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 76%
VoP, Velocity of Propagation
69.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1,000$14.01082$14,010.82
Manufacturers Standard Package
Unit Price without GST:$14.01082
Unit Price with GST:$15.41190