9463 J22U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

129463 J225000

DigiKey Part Number
BEL3223-5000-ND
Manufacturer
Manufacturer Product Number
129463 J225000
Description
CABLE TWINAXIAL 20AWG 5000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 5000.0' (1524.00m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil, Braid
Impedance
120 Ohms
Length
5000.0' (1524.00m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.076" (1.93mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
5,000$8.85880$44,294.00
Manufacturers Standard Package
Unit Price without GST:$8.85880
Unit Price with GST:$9.74468