VMS-45-15-CNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-45-3-CNF

DigiKey Part Number
179-VMS-45-3-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-45-3-CNF
Description
AC/DC CONVERTER 2X3.3V 26W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 3.3V 3.3V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
83%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
78$42.34154$3,302.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$42.34154
Unit Price with GST:$46.57569