MPB125 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB125-2012G

Digi-Key Part Number
179-2274-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
MPB125-2012G
Supplier
Description
AC/DC CONVERTER 2X12V 125W
Detailed Description
Open Frame AC DC Converters 2 Output 12V 12V - - 10.5A, 500mA 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.5A, 500mA
Power (Watts)
125W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6018
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$159.99000$159.99
5$155.06400$775.32
10$150.14300$1,501.43
25$145.21960$3,630.49
50$140.29700$7,014.85
100$135.37420$13,537.42
250$132.91288$33,228.22

Other Suppliers on Digi-Key

35In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
179-2274
MPB125-2012-G
2266-MPB125-2012G
MPB1252012G
Standard Package36