cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBS601-1T24

Digi-Key Part Number
179-MBS601-1T24-ND
Manufacturer
Manufacturer Product Number
MBS601-1T24
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 24V 25A 85 ~ 305 VAC, 170 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Box
Product Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 170 ~ 300 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
600W
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 4.92" W x 2.36" H (250.0mm x 125.0mm x 60.0mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
All prices are in AUD
Box
QtyUnit PriceExt Price
1$558.95000$558.95
5$541.47400$2,707.37
10$524.00800$5,240.08
25$506.54080$12,663.52
50$489.07400$24,453.70
Additional Resources
AttributeDescription
Other Names179-MBS601-1T24
Standard Package8