



0ZCF0300FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0300FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0300FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0300FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0300FF2C |
Description | PTC RESET FUSE 6V 3A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0300FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 25 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.45600 | $2.28 |
| 10 | $0.42000 | $4.20 |
| 50 | $0.34900 | $17.45 |
| 100 | $0.32220 | $32.22 |
| 250 | $0.28968 | $72.42 |
| 500 | $0.26722 | $133.61 |
| 1,000 | $0.24646 | $246.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22724 | $454.48 |
| 4,000 | $0.20943 | $837.72 |
| 6,000 | $0.19961 | $1,197.66 |
| 10,000 | $0.18784 | $1,878.40 |
| 14,000 | $0.18044 | $2,526.16 |
| 20,000 | $0.17287 | $3,457.40 |
| 50,000 | $0.17112 | $8,556.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

