BY-0805-White-E1

DigiKey Part Number
5271-BY-0805-White-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY-0805-White-E1
Description
ChipLED 0805 Top view White
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04927$147.81
6,000$0.03840$230.40
18,000$0.02249$404.82
30,000$0.01867$560.10
45,000$0.01729$778.05