BY-0603-YellowGreen-E1

DigiKey Part Number
5271-BY-0603-YellowGreen-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY-0603-YellowGreen-E1
Description
ChipLED 0603 Top view YellowGree
Customer Reference
Detailed Description
Yellow-Green 568nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
576nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03596$143.84
8,000$0.02417$193.36
20,000$0.01530$306.00
40,000$0.01239$495.60
60,000$0.01117$670.20