BQ-0805-Yellow-E0

DigiKey Part Number
5271-BQ-0805-Yellow-E0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ-0805-Yellow-E0
Description
ChipLED 0805 Top view Yellow
Customer Reference
Detailed Description
Yellow 590nm ~ 594nm LED Indication - Discrete 2.0V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.0V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
Max Junction Temperature 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
0.75mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07069$212.07
6,000$0.05416$324.96
18,000$0.04865$875.70
30,000$0.04605$1,381.50
42,000$0.04330$1,818.60