BQ-0805-IceBlue-E0

DigiKey Part Number
5271-BQ-0805-IceBlue-E0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ-0805-IceBlue-E0
Description
ChipLED 0805 Top view Ice Blue
Customer Reference
Detailed Description
Ice Blue 460nm ~ 480nm LED Indication - Discrete 3V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
Max Junction Temperature 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
0.75mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03755$150.20
8,000$0.02451$196.08
20,000$0.02005$401.00
40,000$0.01782$712.80
60,000$0.01655$993.00
100,000$0.01559$1,559.00