BQ-0603-IceBlue-E0

DigiKey Part Number
5271-BQ-0603-IceBlue-E0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ-0603-IceBlue-E0
Description
ChipLED 0603 Top view Ice Blue
Customer Reference
Detailed Description
Ice Blue LED Indication - Discrete 2.8V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Features
Max Junction Temperature 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05141$205.64
8,000$0.03198$255.84
20,000$0.02142$428.40
40,000$0.01851$740.40
60,000$0.01698$1,018.80