BQ-0603-Blue-E0

DigiKey Part Number
5271-BQ-0603-Blue-E0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ-0603-Blue-E0
Description
ChipLED 0603 Top view Blue
Customer Reference
Detailed Description
Blue 464nm ~ 472nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
Max Junction Temperature 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03469$138.76
8,000$0.02164$173.12
20,000$0.01687$337.40
40,000$0.01448$579.20
60,000$0.01337$802.20
100,000$0.01225$1,225.00