BDE-WF3220SN32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDE-WF3220SN32

Digi-Key Part Number
3707-BDE-WF3220SN32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDE-WF3220SN32
Description
CC3220S WiFi Module
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BDE Technology
Series
-
Package
Tape & Reel (TR)
Product Status
Active
RF Family/Standard
WiFi
Protocol
802.11b/g/n
Modulation
DSSS, OFDM
Frequency
2.4GHz
Data Rate
16Mbps
Power - Output
17dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I²C, I²S, JTAG, SPI, PWM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CC3220S
Memory Size
4MB Flash, 256kB RAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
223mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
63-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names3707-BDE-WF3220SN32TR