T30GXXPQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30GXXPQ

Digi-Key Part Number
2170-T30GXXPQ-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
T30GXXPQ
Supplier
Description
T30 SERIES EZ-LIGHT: 1-COLOR GEN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LED Panel Indicator Green Diffused - 10V ~ 30V 40mA Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads
Ingress Protection
IP67
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in AUD
Box
QtyUnit PriceExt Price
1$132.04000$132.04
Additional Resources
AttributeDescription
Other Names
2170-T30GXXPQ
75851
Standard Package1