
9117 | |
|---|---|
DigiKey Part Number | BK9117-ND |
Manufacturer | |
Manufacturer Product Number | 9117 |
Description | DC POWER SUPPLY 80V 120A 3000W |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Rack Mount (AC to DC) Power Supply VFD 0 ~ 120A Output 3000W Features GPIB Interface, Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 120A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 20.945" L x 17.185" W x 3.516" H (532.00mm x 436.50mm x 89.30mm) | |
Features | GPIB Interface, Memory, Programmable, LAN, RS-232, RS-485, and USB Interface | |
Power (Watts) | 3000W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 30mV; 0.2% + 120mA | |
Voltage Regulation - Line | 0.02% + 20mV | |
Voltage Regulation - Load | 0.05% + 30mV | |
Current Regulation - Line | 0.02% + 10mA | |
Current Regulation - Load | 0.1% + 30mA | |
Ripple | 80mV p-p | |
Weight | 37 lbs (16.8 kg) |

