New at DigiKey
N100 E U3+G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N100 E U3+G2

DigiKey Part Number
3600-N100EU3+G2-ND
Manufacturer
Manufacturer Product Number
N100 E U3+G2
Description
CAM SWITCH130A 3P CHANGOVER W/OF
Customer Reference
Detailed Description
Rotary Switch 3 Position 130A 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&J-USA, Inc.
Series
*
Packaging
Retail Package
Part Status
Active
Number of Positions
3
Number of Decks
3
Number of Poles per Deck
1
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
130A
Voltage Rating - AC
600 V
Actuator Type
Knob
Angle of Throw
60°
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $319.20 flat rate shipping fee will apply
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$1,367.85000$1,367.85
Unit Price without GST:$1,367.85000
Unit Price with GST:$1,504.63500