
M20 Z A3+003+G2 | |
|---|---|
DigiKey Part Number | 3600-M20ZA3+003+G2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M20 Z A3+003+G2 |
Description | SWITCH ROTARY 2POS 35A 600V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 35A 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Knob | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.66000 | $259.66 |
| Unit Price without GST: | $259.66000 |
|---|---|
| Unit Price with GST: | $285.62600 |

