M20 Z A1+003+G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20 Z A1+003+G2

DigiKey Part Number
3600-M20ZA1+003+G2-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M20 Z A1+003+G2
Description
SWITCH ROTARY 2POS 35A 600V
Customer Reference
Detailed Description
Rotary Switch 2 Position 35A 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Current Rating (Amps)
35A
Voltage Rating - AC
600 V
Actuator Type
Knob
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $319.20 flat rate shipping fee will apply
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$181.67000$181.67
Unit Price without GST:$181.67000
Unit Price with GST:$199.83700