
BC42-12 | |
|---|---|
DigiKey Part Number | BC42-12-ND |
Manufacturer | |
Manufacturer Product Number | BC42-12 |
Description | BATTERY LEAD ACID 12V 42AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 42Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.76" L x 6.50" W x 6.73" H (197.0mm x 165.0mm x 171.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 12700 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.19000 | $377.19 |
| Unit Price without GST: | $377.19000 |
|---|---|
| Unit Price with GST: | $414.90900 |

