Ceramic 1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic 1812
1812 (4532 Metric) 2,54mm

1812WC182MAT1A

Digi-Key Part Number
1812WC182MAT1A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812WC182MAT1A
Supplier
Description
CAP CER 1800PF 2.5KV X7R 1812
Detailed Description
1800 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
1,000