AF480GSTJA-8BCIP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: $0.00000

AF480GSTJA-8BCIP

DigiKey Part Number
1282-AF480GSTJA-8BCIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTJA-8BCIP
Description
SSD 480GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.42GB/s
Speed - Write
3.05GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Last Time Buy
Last Time Buy Date: 30/9/2025
All prices are in AUD
Tray
QuantityUnit PriceExt Price
30$391.54533$11,746.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$391.54533
Unit Price with GST:$430.69986