
AF120GSTJA-8BCXP | |
---|---|
DigiKey Part Number | 1282-AF120GSTJA-8BCXP-ND |
Manufacturer | |
Manufacturer Product Number | AF120GSTJA-8BCXP |
Description | SSD 120GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.42GB/s | |
Speed - Write | 3.05GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $209.28167 | $6,278.45 |
Unit Price without GST: | $209.28167 |
---|---|
Unit Price with GST: | $230.20984 |