ATZB-256RFR2-XPRO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATZB-256RFR2-XPRO

Digi-Key Part Number
ATZB-256RFR2-XPRO-ND
Manufacturer
Manufacturer Product Number
ATZB-256RFR2-XPRO
Description
XPLAINED PRO EXT 256RFR2 ZIGBIT
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
ATmega256RFR2 series Transceiver; 802.15.4 (6LoWPAN, ZigBee®) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Box
Product Status
Active
Type
Transceiver; 802.15.4 (6LoWPAN, ZigBee®)
Frequency
-
For Use With/Related Products
ATmega256RFR2
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in AUD
Box
QtyUnit PriceExt Price
1$63.38000$63.38
Additional Resources
AttributeDescription
Standard Package1