


RP359-2500-10-B | |
|---|---|
DigiKey Part Number | 3109-RP359-2500-10-B-ND |
Manufacturer | |
Manufacturer Product Number | RP359-2500-10-B |
Description | LINE FLTR 520VAC 2.5KA CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 520V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 2.5 kA |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Post |
Voltage - Rated AC 520V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |

