
AT-23055 | |
|---|---|
DigiKey Part Number | AE10306-ND |
Manufacturer | |
Manufacturer Product Number | AT-23055 |
Description | ADAPT DB25F TO RJ45 JACK BEIGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $5.07486 | $6,089.83 |
| Unit Price without GST: | $5.07486 |
|---|---|
| Unit Price with GST: | $5.58235 |

