AT-23052-(DEC) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 307
Unit Price: $859.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-23052-(DEC)

DigiKey Part Number
AT-23052-(DEC)-ND
Manufacturer
Manufacturer Product Number
AT-23052-(DEC)
Description
ADAPT DB25M TO 6P6C JACK BEIGE
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
D-Sub, 25 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes