MRC12RTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 4,423
Unit Price: $3.31000
Datasheet

MRC12RTR

DigiKey Part Number
MRC12RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRC12RTR
Description
SWITCH SLIDE SPDT 300MA 4V
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
150gf