Image for 5249WAB16X404UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5249WAB16X404UL

DigiKey Part Number
679-5249WAB16X404UL-ND
Manufacturer
Manufacturer Product Number
5249WAB16X404UL
Description
TOGGLE SWITCH 5000 MINIATURE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
8.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Bushing Thread
Unthreaded
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 383 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$43.56400$1,089.10
Manufacturers Standard Package
Unit Price without GST:$43.56400
Unit Price with GST:$47.92040

Other Suppliers on DigiKey

383In Stock
Ships from WEC