ADC0838CIWM

PM7645FSR

Digi-Key Part Number
2156-PM7645FSR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
PM7645FSR
Supplier
Description
12-BIT DAC BUFFERED MULTIPLYING
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
-
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5LSB (Max), ±1LSB (Max)
Architecture
Multiplying DAC, R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
94$4.38404$412.10
Additional Resources
AttributeDescription
Other Names2156-PM7645FSR
Standard Package1,000