cms-photo-not-available

PM7533H

Digi-Key Part Number
2156-PM7533H-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
PM7533H
Supplier
Description
CMOS 10-BIT MULTIPLYING DAC
Detailed Description
10 Bit Digital to Analog Converter 1 -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
800ns
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
14.85V ~ 15.15V
Voltage - Supply, Digital
14.85V ~ 15.15V
INL/DNL (LSB)
±1, ±1
Architecture
Multiplying DAC
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
102$4.04147$412.23
Additional Resources
AttributeDescription
Other Names2156-PM7533H
Standard Package1