OP495GP

DigiKey Part Number
2156-OP495GP-AD-ND
Manufacturer
Manufacturer Product Number
OP495GP
Description
IC OPAMP GP R-R 85KHZ QUAD 14DIP
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP495GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
75 kHz
Current - Input Bias
7 nA
Voltage - Input Offset
300 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
36$12.65389$455.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.