
LTM2882MPY-5#PBF | |
|---|---|
DigiKey Part Number | LTM2882MPY-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2882MPY-5#PBF |
Description | IC TXRX UMOD DUAL RS232 32-BGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS232 32-BGA (15x11.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver, Isolated | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-BBGA Module | |
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |

