LT5512EUF#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 739
Unit Price: $17.99000
Datasheet
16 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5512EUF#TR

DigiKey Part Number
LT5512EUF#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5512EUF#TR
Description
IC MIXER 1KHZ-3GHZ DWN 16QFN
Customer Reference
Detailed Description
RF Mixer IC Cellular, HF, ISM, PCS, UHF, VHF, WMTS Down Converter 1kHz ~ 3GHz 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT5512EUF#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
RF Type
Cellular, HF, ISM, PCS, UHF, VHF, WMTS
Frequency
1kHz ~ 3GHz
Number of Mixers
1
Gain
1.1dB
Noise Figure
14dB
Secondary Attributes
Down Converter
Current - Supply
74mA
Voltage - Supply
4.5V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types