14-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3091IDE#PBF

Digi-Key Part Number
505-LT3091IDE#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT3091IDE#PBF
Supplier
Description
IC REG LIN NEG ADJ 1.5A 14DFN
Manufacturer Standard Lead Time
52
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
-
Tube
Part Status
Active
Output Configuration
Negative
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
-32V
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
1.5A
Current - Quiescent (Iq)
50.5 µA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$11.19000$11.19
10$10.11200$101.12
25$9.64080$241.02
100$8.37110$837.11
250$7.99484$1,998.71
500$7.32046$3,660.23
LT3091IDE#PBF-ND
-2735-LT3091IDE#PBF
505-LT3091IDE#PBF
91