16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC424LP3ETR

Digi-Key Part Number
1127-1034-2-ND - Tape & Reel (TR)
1127-1034-1-ND - Cut Tape (CT)
1127-1034-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC424LP3ETR
Supplier
Description
RF ATTENUATOR 0.5-31.5DB 16VFQFN
Detailed Description
RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 13 GHz 50 Ohms - 16-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Attenuation Value
0.5dB ~ 31.5dB
Frequency Range
0 Hz ~ 13 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
1127-1034-6
1127-1034-2
1127-1034-1
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC424ALP3ETRAnalog Devices Inc.1,2431127-3472-1-ND$40.30000Direct
HMC424ALP3EAnalog Devices Inc.5251127-2883-ND$40.30000Direct