24-TFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1042LC4

Digi-Key Part Number
1127-1664-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC1042LC4
Supplier
Description
IC MMIC IQ MIXER GAAS 24SMD
Detailed Description
RF Mixer IC General Purpose Up Converter 15GHz ~ 33.5GHz 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
15GHz ~ 33.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names1127-1664
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F1178NBGIRenesas Electronics America Inc422800-3175-ND$11.02000Similar