
EVAL-ADUM6421AURNZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM6421AURNZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM6421AURNZ |
Description | EVAL BOARD FOR ADUM6421A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM6421A IsoPower®, iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADuM6421A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.46000 | $104.46 |
| Unit Price without GST: | $104.46000 |
|---|---|
| Unit Price with GST: | $114.90600 |

