cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5446EBZ

Digi-Key Part Number
EVAL-AD5446EBZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EVAL-AD5446EBZ
Supplier
Description
BOARD EVALUATION FOR AD5446
Detailed Description
AD5446 14 Bit 20.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
20.4M
Data Interface
Serial
Settling Time
16 ns
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
AD5446
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1