DC987B-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC987B-H

Digi-Key Part Number
DC987B-H-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC987B-H
Supplier
Description
EVAL BOARD FOR LTC6401-26
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
series pval(183) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
-
Slew Rate
3300V/µs
-3db Bandwidth
1.6 GHz
Current - Output / Channel
10 mA
Current - Supply (Main IC)
45 mA
Voltage - Supply, Single/Dual (±)
2.85V ~ 3.5V
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LTC6401-26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in AUD
Box
QtyUnit PriceExt Price
1$126.30000$126.30