



DC1732B-AB | |
|---|---|
DigiKey Part Number | DC1732B-AB-ND |
Manufacturer | |
Manufacturer Product Number | DC1732B-AB |
Description | EVAL BOARD FOR LTM9012 |
Customer Reference | |
Detailed Description | LTM9012 µModule® 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial LVDS | |
Input Range | 220mVpp | |
Power (Typ) @ Conditions | 1.31W @ 125MSPS | |
Utilized IC / Part | LTM9012 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

