

ADUM6132ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM6132ARWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM6132ARWZ-RL |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200mA Gate Driver Magnetic Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6132ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Current - Output High, Low | 200mA, 200mA | |
Current - Peak Output | 200mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.5V ~ 17V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.09771 | $6,097.71 |
| 2,000 | $5.90156 | $11,803.12 |
| Unit Price without GST: | $6.09771 |
|---|---|
| Unit Price with GST: | $6.70748 |

