
ADUC7024BCPZ62I | |
|---|---|
DigiKey Part Number | ADUC7024BCPZ62I-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7024BCPZ62I |
Description | IC MCU 16/32B 62KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7024BCPZ62I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.00000 | $23.00 |
| 10 | $19.07400 | $190.74 |
| 69 | $16.67145 | $1,150.33 |
| 138 | $16.02196 | $2,211.03 |
| 276 | $15.47344 | $4,270.67 |
| 552 | $15.01500 | $8,288.28 |
| 1,035 | $14.66757 | $15,180.93 |
| Unit Price without GST: | $23.00000 |
|---|---|
| Unit Price with GST: | $25.30000 |

